



060322500270FQTLSM | |
|---|---|
DigiKey Part Number | 1608-1256-2-ND - Tape & Reel (TR) 1608-1256-1-ND - Cut Tape (CT) 1608-1256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 060322500270FQTLSM |
Description | CAP CER 27PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 060322500270FQTLSM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| 50 | 5,20340 Kč | 260,17 Kč |
| 100 | 4,67000 Kč | 467,00 Kč |
| 500 | 3,77250 Kč | 1 886,25 Kč |
| 1 000 | 3,49533 Kč | 3 495,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,07967 Kč | 12 318,68 Kč |
| 8 000 | 2,92526 Kč | 23 402,08 Kč |
| 12 000 | 2,84792 Kč | 34 175,04 Kč |
| 20 000 | 2,76219 Kč | 55 243,80 Kč |
| 28 000 | 2,71207 Kč | 75 937,96 Kč |
| 40 000 | 2,66386 Kč | 106 554,40 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

