



060322008P20BQTLSM | |
|---|---|
DigiKey Part Number | 1608-1250-1-ND - Cut Tape (CT) 1608-1250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 060322008P20BQTLSM |
Description | CAP CER 8.2PF 200V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 060322008P20BQTLSM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,84800 Kč | 98,48 Kč |
| 50 | 7,55080 Kč | 377,54 Kč |
| 100 | 6,84110 Kč | 684,11 Kč |
| 500 | 5,64426 Kč | 2 822,13 Kč |
| 1 000 | 5,27428 Kč | 5 274,28 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

