



060322005P60BQTLSM | |
|---|---|
DigiKey Part Number | 1608-1248-2-ND - Tape & Reel (TR) 1608-1248-1-ND - Cut Tape (CT) 1608-1248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 060322005P60BQTLSM |
Description | CAP CER 5.6PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 060322005P60BQTLSM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 50 | 5,59380 Kč | 279,69 Kč |
| 100 | 5,02900 Kč | 502,90 Kč |
| 500 | 4,07698 Kč | 2 038,49 Kč |
| 1 000 | 3,78321 Kč | 3 783,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,34257 Kč | 13 370,28 Kč |
| 8 000 | 3,17884 Kč | 25 430,72 Kč |
| 12 000 | 3,09682 Kč | 37 161,84 Kč |
| 20 000 | 3,00591 Kč | 60 118,20 Kč |
| 28 000 | 2,95274 Kč | 82 676,72 Kč |
| 40 000 | 2,90161 Kč | 116 064,40 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

