3.3 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0603-MLCC-FlexiCap-Non-Magnetic
Knowles Syfer Non-Magnetic MLCCS | Digi-Key Daily

060322003P30BQTLSM

DigiKey Part Number
1608-1244-1-ND - Cut Tape (CT)
1608-1244-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
060322003P30BQTLSM
Description
CAP CER 3.3PF 200V C0G/NP0 0603
Customer Reference
Detailed Description
3.3 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
060322003P30BQTLSM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Non-Magnetic
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 406
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,29900 Kč62,99 Kč
504,70360 Kč235,18 Kč
1004,21430 Kč421,43 Kč
5003,38698 Kč1 693,49 Kč
1 0003,13143 Kč3 131,43 Kč
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč