



060322002P70BQTLSM | |
|---|---|
DigiKey Part Number | 1608-060322002P70BQTLSMTR-ND - Tape & Reel (TR) 1608-060322002P70BQTLSMCT-ND - Cut Tape (CT) 1608-060322002P70BQTLSMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 060322002P70BQTLSM |
Description | CAP CER 2.7PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 060322002P70BQTLSM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 7,28300 Kč | 72,83 Kč |
| 50 | 5,48560 Kč | 274,28 Kč |
| 100 | 4,93620 Kč | 493,62 Kč |
| 500 | 4,00834 Kč | 2 004,17 Kč |
| 1 000 | 3,72143 Kč | 3 721,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,29127 Kč | 13 165,08 Kč |
| 8 000 | 3,03986 Kč | 24 318,88 Kč |
| 12 000 | 3,00666 Kč | 36 079,92 Kč |
| 20 000 | 2,96265 Kč | 59 253,00 Kč |
| 28 000 | 2,91077 Kč | 81 501,56 Kč |
| 40 000 | 2,86085 Kč | 114 434,00 Kč |
| 48 000 | 2,83721 Kč | 136 186,08 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |

