



060322002P20CQTLSM | |
|---|---|
DigiKey Part Number | 1608-1242-1-ND - Cut Tape (CT) 1608-1242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 060322002P20CQTLSM |
Description | CAP CER 2.2PF 200V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 060322002P20CQTLSM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 50 | 3,54860 Kč | 177,43 Kč |
| 100 | 3,16230 Kč | 316,23 Kč |
| 500 | 2,51136 Kč | 1 255,68 Kč |
| 1 000 | 2,31020 Kč | 2 310,20 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

