



060322001P50BQTLSM | |
|---|---|
DigiKey Part Number | 1608-1240-2-ND - Tape & Reel (TR) 1608-1240-1-ND - Cut Tape (CT) 1608-1240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 060322001P50BQTLSM |
Description | CAP CER 1.5PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 060322001P50BQTLSM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 6,02000 Kč | 60,20 Kč |
| 50 | 4,49200 Kč | 224,60 Kč |
| 100 | 4,02270 Kč | 402,27 Kč |
| 500 | 3,23370 Kč | 1 616,85 Kč |
| 1 000 | 2,98973 Kč | 2 989,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,62409 Kč | 10 496,36 Kč |
| 8 000 | 2,48822 Kč | 19 905,76 Kč |
| 12 000 | 2,42017 Kč | 29 042,04 Kč |
| 20 000 | 2,34476 Kč | 46 895,20 Kč |
| 28 000 | 2,30066 Kč | 64 418,48 Kč |
| 40 000 | 2,25824 Kč | 90 329,60 Kč |
| 48 000 | 2,23815 Kč | 107 431,20 Kč |
| 96 000 | 2,17044 Kč | 208 362,24 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |

