1 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0603-MLCC-FlexiCap-Non-Magnetic
Knowles Syfer Non-Magnetic MLCCS | Digi-Key Daily

060322001P00BQTLSM

DigiKey Part Number
1608-1238-2-ND - Tape & Reel (TR)
1608-1238-1-ND - Cut Tape (CT)
1608-1238-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
060322001P00BQTLSM
Description
CAP CER 1PF 200V C0G/NP0 0603
Customer Reference
Detailed Description
1 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
060322001P00BQTLSM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Non-Magnetic
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 969
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
105,50100 Kč55,01 Kč
504,09460 Kč204,73 Kč
1003,66000 Kč366,00 Kč
5002,92796 Kč1 463,98 Kč
1 0002,70181 Kč2 701,81 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,36296 Kč9 451,84 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč