



060322000100JQTLSM | |
|---|---|
DigiKey Part Number | 1608-1251-2-ND - Tape & Reel (TR) 1608-1251-1-ND - Cut Tape (CT) 1608-1251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 060322000100JQTLSM |
Description | CAP CER 10PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 060322000100JQTLSM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 35,97000 Kč | 359,70 Kč |
| 50 | 29,37620 Kč | 1 468,81 Kč |
| 100 | 27,33730 Kč | 2 733,73 Kč |
| 500 | 23,89278 Kč | 11 946,39 Kč |
| 1 000 | 22,82609 Kč | 22 826,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 21,22462 Kč | 84 898,48 Kč |
| 8 000 | 20,62893 Kč | 165 031,44 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |

