22 pF ±1% 150V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 pF ±1% 150V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0603-MLCC-FlexiCap-Non-Magnetic
Knowles Syfer Non-Magnetic MLCCS | Digi-Key Daily

060321500220FQTLSM

DigiKey Part Number
1608-1255-2-ND - Tape & Reel (TR)
1608-1255-1-ND - Cut Tape (CT)
1608-1255-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
060321500220FQTLSM
Description
CAP CER 22PF 150V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 pF ±1% 150V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
060321500220FQTLSM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Non-Magnetic
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 787
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1010,68800 Kč106,88 Kč
508,19760 Kč409,88 Kč
1007,43540 Kč743,54 Kč
5006,14360 Kč3 071,80 Kč
1 0005,74442 Kč5 744,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,07967 Kč12 318,68 Kč
8 0002,92526 Kč23 402,08 Kč
12 0002,84792 Kč34 175,04 Kč
20 0002,76219 Kč55 243,80 Kč
28 0002,71207 Kč75 937,96 Kč
40 0002,66386 Kč106 554,40 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč