


040230500101JXT | |
|---|---|
DigiKey Part Number | 1608-1288-2-ND - Tape & Reel (TR) 1608-1288-1-ND - Cut Tape (CT) 1608-1288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 040230500101JXT |
Description | CAP CER 100PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 040230500101JXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Non-Magnetic, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.01mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,66400 Kč | 76,64 Kč |
| 50 | 5,78700 Kč | 289,35 Kč |
| 100 | 5,20540 Kč | 520,54 Kč |
| 500 | 4,22858 Kč | 2 114,29 Kč |
| 1 000 | 3,92642 Kč | 3 926,42 Kč |
| 2 500 | 3,60771 Kč | 9 019,27 Kč |
| 5 000 | 3,41562 Kč | 17 078,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,25753 Kč | 32 575,30 Kč |
| 20 000 | 3,12737 Kč | 62 547,40 Kč |
| 30 000 | 3,06215 Kč | 91 864,50 Kč |
| 50 000 | 2,98987 Kč | 149 493,50 Kč |
| 70 000 | 2,94758 Kč | 206 330,60 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

