10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Knowles MD Series

MD0805BW106K160YHT-EM

DigiKey Part Number
1763-MD0805BW106K160YHT-EMTR-ND - Tape & Reel (TR)
1763-MD0805BW106K160YHT-EMCT-ND - Cut Tape (CT)
1763-MD0805BW106K160YHT-EMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MD0805BW106K160YHT-EM
Description
CAP CER 10UF 16V X5R 0805
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MD0805BW106K160NHT-EMKnowles Novacap1 8321763-MD0805BW106K160NHT-EMCT-ND27,30000 KčParametric Equivalent
C0805B106K016THoly Stone Enterprise Co., Ltd.2 9934587-C0805B106K016TCT-ND6,09000 KčParametric Equivalent
In-Stock: 2 998
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
192,81000 Kč92,81 Kč
1066,27000 Kč662,70 Kč
5055,69500 Kč2 784,75 Kč
10052,42780 Kč5 242,78 Kč
50046,89736 Kč23 448,68 Kč
1 00045,51736 Kč45 517,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00043,06662 Kč129 199,86 Kč
Manufacturers Standard Package
Unit Price without VAT:92,81000 Kč
Unit Price with VAT:112,30010 Kč