1500 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Knowles MD Series

MD0805B152K102NHT-EM

DigiKey Part Number
1763-MD0805B152K102NHT-EMTR-ND - Tape & Reel (TR)
1763-MD0805B152K102NHT-EMCT-ND - Cut Tape (CT)
1763-MD0805B152K102NHT-EMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MD0805B152K102NHT-EM
Description
CAP CER 1500PF 1KV X7R 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,19000 Kč50,19 Kč
1034,14300 Kč341,43 Kč
5027,81400 Kč1 390,70 Kč
10025,85690 Kč2 585,69 Kč
50022,54976 Kč11 274,88 Kč
1 00021,52610 Kč21 526,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00020,26090 Kč60 782,70 Kč
6 00019,64122 Kč117 847,32 Kč
9 00019,33062 Kč173 975,58 Kč
Manufacturers Standard Package
Unit Price without VAT:50,19000 Kč
Unit Price with VAT:60,72990 Kč