


MD0805B152K102NHT-EM | |
|---|---|
DigiKey Part Number | 1763-MD0805B152K102NHT-EMTR-ND - Tape & Reel (TR) 1763-MD0805B152K102NHT-EMCT-ND - Cut Tape (CT) 1763-MD0805B152K102NHT-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD0805B152K102NHT-EM |
Description | CAP CER 1500PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,73000 Kč | 46,73 Kč |
| 10 | 31,80700 Kč | 318,07 Kč |
| 50 | 25,88720 Kč | 1 294,36 Kč |
| 100 | 24,05590 Kč | 2 405,59 Kč |
| 500 | 20,95822 Kč | 10 479,11 Kč |
| 1 000 | 19,99939 Kč | 19 999,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,81428 Kč | 56 442,84 Kč |
| 6 000 | 18,23386 Kč | 109 403,16 Kč |
| 9 000 | 17,94304 Kč | 161 487,36 Kč |
| Unit Price without VAT: | 46,73000 Kč |
|---|---|
| Unit Price with VAT: | 56,54330 Kč |

