330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Knowles MD Series

MD0603N331J500YHT-EM

DigiKey Part Number
1763-MD0603N331J500YHT-EMTR-ND - Tape & Reel (TR)
1763-MD0603N331J500YHT-EMCT-ND - Cut Tape (CT)
1763-MD0603N331J500YHT-EMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MD0603N331J500YHT-EM
Description
CAP CER 330PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1017,11300 Kč171,13 Kč
5013,45980 Kč672,99 Kč
10012,33210 Kč1 233,21 Kč
50010,43012 Kč5 215,06 Kč
1 0009,84176 Kč9 841,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,95854 Kč35 834,16 Kč
8 0008,63018 Kč69 041,44 Kč
12 0008,46562 Kč101 587,44 Kč
20 0008,28326 Kč165 665,20 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč