


MD0603N331J500YHT-EM | |
|---|---|
DigiKey Part Number | 1763-MD0603N331J500YHT-EMTR-ND - Tape & Reel (TR) 1763-MD0603N331J500YHT-EMCT-ND - Cut Tape (CT) 1763-MD0603N331J500YHT-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD0603N331J500YHT-EM |
Description | CAP CER 330PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,63000 Kč | 24,63 Kč |
| 10 | 15,95600 Kč | 159,56 Kč |
| 50 | 12,53740 Kč | 626,87 Kč |
| 100 | 11,48070 Kč | 1 148,07 Kč |
| 500 | 9,69984 Kč | 4 849,92 Kč |
| 1 000 | 9,14854 Kč | 9 148,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,32143 Kč | 33 285,72 Kč |
| 8 000 | 8,01387 Kč | 64 110,96 Kč |
| 12 000 | 7,85975 Kč | 94 317,00 Kč |
| 20 000 | 7,68891 Kč | 153 778,20 Kč |
| Unit Price without VAT: | 24,63000 Kč |
|---|---|
| Unit Price with VAT: | 29,80230 Kč |

