


MD0603BW106M100NHT-EM | |
|---|---|
DigiKey Part Number | 1763-MD0603BW106M100NHT-EMTR-ND - Tape & Reel (TR) 1763-MD0603BW106M100NHT-EMCT-ND - Cut Tape (CT) 1763-MD0603BW106M100NHT-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD0603BW106M100NHT-EM |
Description | CAP CER 10UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 13,79600 Kč | 137,96 Kč |
| 50 | 10,72580 Kč | 536,29 Kč |
| 100 | 9,78090 Kč | 978,09 Kč |
| 500 | 8,18544 Kč | 4 092,72 Kč |
| 1 000 | 7,69262 Kč | 7 692,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,95275 Kč | 27 811,00 Kč |
| 8 000 | 6,67773 Kč | 53 421,84 Kč |
| 12 000 | 6,53995 Kč | 78 479,40 Kč |
| 20 000 | 6,38719 Kč | 127 743,80 Kč |
| 28 000 | 6,29787 Kč | 176 340,36 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |

