0.1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Knowles MD Series

MD0603BW104K160NHT-EM

DigiKey Part Number
1763-MD0603BW104K160NHT-EMTR-ND - Tape & Reel (TR)
1763-MD0603BW104K160NHT-EMCT-ND - Cut Tape (CT)
1763-MD0603BW104K160NHT-EMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MD0603BW104K160NHT-EM
Description
CAP CER 0.1UF 16V X5R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,21000 Kč20,21 Kč
1012,86200 Kč128,62 Kč
509,99040 Kč499,52 Kč
1009,10830 Kč910,83 Kč
5007,61420 Kč3 807,10 Kč
1 0007,15258 Kč7 152,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,45951 Kč25 838,04 Kč
8 0006,20191 Kč49 615,28 Kč
12 0006,07282 Kč72 873,84 Kč
20 0005,92974 Kč118 594,80 Kč
28 0005,84609 Kč163 690,52 Kč
Manufacturers Standard Package
Unit Price without VAT:20,21000 Kč
Unit Price with VAT:24,45410 Kč