0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Knowles MD Series

MD0603B474K160YHT-EM

DigiKey Part Number
1763-MD0603B474K160YHT-EMTR-ND - Tape & Reel (TR)
1763-MD0603B474K160YHT-EMCT-ND - Cut Tape (CT)
1763-MD0603B474K160YHT-EMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MD0603B474K160YHT-EM
Description
CAP CER 0.47UF 16V X7R 0603
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1013,79600 Kč137,96 Kč
5010,72580 Kč536,29 Kč
1009,78090 Kč978,09 Kč
5008,18544 Kč4 092,72 Kč
1 0007,69262 Kč7 692,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,95275 Kč27 811,00 Kč
8 0006,67773 Kč53 421,84 Kč
12 0006,53995 Kč78 479,40 Kč
20 0006,38719 Kč127 743,80 Kč
28 0006,29787 Kč176 340,36 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč