5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Knowles MD Series

MD0402N5R6C500YHT-EM

DigiKey Part Number
1763-MD0402N5R6C500YHT-EMTR-ND - Tape & Reel (TR)
1763-MD0402N5R6C500YHT-EMCT-ND - Cut Tape (CT)
1763-MD0402N5R6C500YHT-EMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MD0402N5R6C500YHT-EM
Description
CAP CER 5.6PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1014,90900 Kč149,09 Kč
5011,64540 Kč582,27 Kč
10010,63970 Kč1 063,97 Kč
5008,93842 Kč4 469,21 Kč
1 0008,41285 Kč8 412,85 Kč
2 5007,85762 Kč19 644,05 Kč
5 0007,52291 Kč37 614,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0007,24733 Kč72 473,30 Kč
20 0007,02036 Kč140 407,20 Kč
30 0006,90662 Kč207 198,60 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč