


MD0402N5R6C500YHT-EM | |
|---|---|
DigiKey Part Number | 1763-MD0402N5R6C500YHT-EMTR-ND - Tape & Reel (TR) 1763-MD0402N5R6C500YHT-EMCT-ND - Cut Tape (CT) 1763-MD0402N5R6C500YHT-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD0402N5R6C500YHT-EM |
Description | CAP CER 5.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| 50 | 11,64540 Kč | 582,27 Kč |
| 100 | 10,63970 Kč | 1 063,97 Kč |
| 500 | 8,93842 Kč | 4 469,21 Kč |
| 1 000 | 8,41285 Kč | 8 412,85 Kč |
| 2 500 | 7,85762 Kč | 19 644,05 Kč |
| 5 000 | 7,52291 Kč | 37 614,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 7,24733 Kč | 72 473,30 Kč |
| 20 000 | 7,02036 Kč | 140 407,20 Kč |
| 30 000 | 6,90662 Kč | 207 198,60 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

