39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Knowles MD Series

MD0402N390J500YHT-EM

DigiKey Part Number
1763-MD0402N390J500YHT-EMTR-ND - Tape & Reel (TR)
1763-MD0402N390J500YHT-EMCT-ND - Cut Tape (CT)
1763-MD0402N390J500YHT-EMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MD0402N390J500YHT-EM
Description
CAP CER 39PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1015,45500 Kč154,55 Kč
5012,10320 Kč605,16 Kč
10011,06380 Kč1 106,38 Kč
5009,31262 Kč4 656,31 Kč
1 0008,77086 Kč8 770,86 Kč
2 5008,19888 Kč20 497,20 Kč
5 0007,85397 Kč39 269,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0007,56997 Kč75 699,70 Kč
20 0007,33608 Kč146 721,60 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč