


MD0402N271J160NHT-EM | |
|---|---|
DigiKey Part Number | 1763-MD0402N271J160NHT-EMTR-ND - Tape & Reel (TR) 1763-MD0402N271J160NHT-EMCT-ND - Cut Tape (CT) 1763-MD0402N271J160NHT-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD0402N271J160NHT-EM |
Description | CAP CER 270PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 27,38100 Kč | 273,81 Kč |
| 50 | 22,06460 Kč | 1 103,23 Kč |
| 100 | 20,42270 Kč | 2 042,27 Kč |
| 500 | 17,64504 Kč | 8 822,52 Kč |
| 1 000 | 16,78559 Kč | 16 785,59 Kč |
| 2 500 | 15,87776 Kč | 39 694,40 Kč |
| 5 000 | 15,63620 Kč | 78 181,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 14,87941 Kč | 148 794,10 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |

