270 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Knowles MD Series

MD0402N271J160NHT-EM

DigiKey Part Number
1763-MD0402N271J160NHT-EMTR-ND - Tape & Reel (TR)
1763-MD0402N271J160NHT-EMCT-ND - Cut Tape (CT)
1763-MD0402N271J160NHT-EMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MD0402N271J160NHT-EM
Description
CAP CER 270PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
270 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,10000 Kč38,10 Kč
1025,53400 Kč255,34 Kč
5020,54480 Kč1 027,24 Kč
10019,00390 Kč1 900,39 Kč
50016,40258 Kč8 201,29 Kč
1 00015,59742 Kč15 597,42 Kč
2 50015,21755 Kč38 043,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00012,43266 Kč124 326,60 Kč
Manufacturers Standard Package
Unit Price without VAT:38,10000 Kč
Unit Price with VAT:46,10100 Kč