


MD0402N150F500YHT-EM | |
|---|---|
DigiKey Part Number | 1763-MD0402N150F500YHT-EMTR-ND - Tape & Reel (TR) 1763-MD0402N150F500YHT-EMCT-ND - Cut Tape (CT) 1763-MD0402N150F500YHT-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD0402N150F500YHT-EM |
Description | CAP CER 15PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 37,90100 Kč | 379,01 Kč |
| 50 | 31,02660 Kč | 1 551,33 Kč |
| 100 | 28,90580 Kč | 2 890,58 Kč |
| 500 | 25,31644 Kč | 12 658,22 Kč |
| 1 000 | 24,20523 Kč | 24 205,23 Kč |
| 2 500 | 23,27922 Kč | 58 198,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 21,74047 Kč | 217 404,70 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |

