


MD0402N150F500YHT-EM | |
|---|---|
DigiKey Part Number | 1763-MD0402N150F500YHT-EMTR-ND - Tape & Reel (TR) 1763-MD0402N150F500YHT-EMCT-ND - Cut Tape (CT) 1763-MD0402N150F500YHT-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD0402N150F500YHT-EM |
Description | CAP CER 15PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,57000 Kč | 51,57 Kč |
| 10 | 35,32200 Kč | 353,22 Kč |
| 50 | 28,87640 Kč | 1 443,82 Kč |
| 100 | 26,89140 Kč | 2 689,14 Kč |
| 500 | 23,52800 Kč | 11 764,00 Kč |
| 1 000 | 22,65738 Kč | 22 657,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 18,51084 Kč | 185 108,40 Kč |
| Unit Price without VAT: | 51,57000 Kč |
|---|---|
| Unit Price with VAT: | 62,39970 Kč |

