


MD0402B751K250PH-EM | |
|---|---|
DigiKey Part Number | 1763-MD0402B751K250PH-EMTR-ND - Tape & Reel (TR) 1763-MD0402B751K250PH-EMCT-ND - Cut Tape (CT) 1763-MD0402B751K250PH-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD0402B751K250PH-EM |
Description | CAP CER 750PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 750 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 15,11900 Kč | 151,19 Kč |
| 50 | 11,80920 Kč | 590,46 Kč |
| 100 | 10,79300 Kč | 1 079,30 Kč |
| 500 | 9,07366 Kč | 4 536,83 Kč |
| 1 000 | 8,54220 Kč | 8 542,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 7,46983 Kč | 74 698,30 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

