


MD0402B751K250PH-EM | |
|---|---|
DigiKey Part Number | 1763-MD0402B751K250PH-EMTR-ND - Tape & Reel (TR) 1763-MD0402B751K250PH-EMCT-ND - Cut Tape (CT) 1763-MD0402B751K250PH-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD0402B751K250PH-EM |
Description | CAP CER 750PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 750 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,68000 Kč | 21,68 Kč |
| 10 | 13,89300 Kč | 138,93 Kč |
| 50 | 10,83240 Kč | 541,62 Kč |
| 100 | 9,88930 Kč | 988,93 Kč |
| 500 | 8,29834 Kč | 4 149,17 Kč |
| 1 000 | 7,80660 Kč | 7 806,60 Kč |
| 2 500 | 7,28726 Kč | 18 218,15 Kč |
| 5 000 | 7,08543 Kč | 35 427,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 6,71642 Kč | 67 164,20 Kč |
| 20 000 | 6,50415 Kč | 130 083,00 Kč |
| 30 000 | 6,39778 Kč | 191 933,40 Kč |
| Unit Price without VAT: | 21,68000 Kč |
|---|---|
| Unit Price with VAT: | 26,23280 Kč |

