


MD0402B472K100YHT-EM | |
|---|---|
DigiKey Part Number | 1763-MD0402B472K100YHT-EMTR-ND - Tape & Reel (TR) 1763-MD0402B472K100YHT-EMCT-ND - Cut Tape (CT) 1763-MD0402B472K100YHT-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD0402B472K100YHT-EM |
Description | CAP CER 4700PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,31000 Kč | 22,31 Kč |
| 10 | 14,41900 Kč | 144,19 Kč |
| 50 | 11,27440 Kč | 563,72 Kč |
| 100 | 10,30400 Kč | 1 030,40 Kč |
| 500 | 8,66334 Kč | 4 331,67 Kč |
| 1 000 | 8,15561 Kč | 8 155,61 Kč |
| 2 500 | 7,61968 Kč | 19 049,20 Kč |
| 5 000 | 7,43970 Kč | 37 198,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 7,03062 Kč | 70 306,20 Kč |
| 20 000 | 6,81151 Kč | 136 230,20 Kč |
| 30 000 | 6,70171 Kč | 201 051,30 Kč |
| Unit Price without VAT: | 22,31000 Kč |
|---|---|
| Unit Price with VAT: | 26,99510 Kč |

