2700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Knowles MD Series

MD0402B272K250PH-EM

DigiKey Part Number
1763-MD0402B272K250PH-EMTR-ND - Tape & Reel (TR)
1763-MD0402B272K250PH-EMCT-ND - Cut Tape (CT)
1763-MD0402B272K250PH-EMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MD0402B272K250PH-EM
Description
CAP CER 2700PF 25V X7R 0402
Customer Reference
Detailed Description
2700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1014,19500 Kč141,95 Kč
5011,08700 Kč554,35 Kč
10010,12940 Kč1 012,94 Kč
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč