


MD0402B272K250PH-EM | |
|---|---|
DigiKey Part Number | 1763-MD0402B272K250PH-EMTR-ND - Tape & Reel (TR) 1763-MD0402B272K250PH-EMCT-ND - Cut Tape (CT) 1763-MD0402B272K250PH-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD0402B272K250PH-EM |
Description | CAP CER 2700PF 25V X7R 0402 |
Customer Reference | |
Detailed Description | 2700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 14,19500 Kč | 141,95 Kč |
| 50 | 11,08700 Kč | 554,35 Kč |
| 100 | 10,12940 Kč | 1 012,94 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

