


MD0402B222K250PH-EM | |
|---|---|
DigiKey Part Number | 1763-MD0402B222K250PH-EMTR-ND - Tape & Reel (TR) 1763-MD0402B222K250PH-EMCT-ND - Cut Tape (CT) 1763-MD0402B222K250PH-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD0402B222K250PH-EM |
Description | CAP CER 2200PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 Kč | 22,10 Kč |
| 10 | 14,18800 Kč | 141,88 Kč |
| 50 | 11,07240 Kč | 553,62 Kč |
| 100 | 10,11660 Kč | 1 011,66 Kč |
| 500 | 8,49746 Kč | 4 248,73 Kč |
| 1 000 | 7,99711 Kč | 7 997,11 Kč |
| 2 500 | 7,46871 Kč | 18 671,77 Kč |
| 5 000 | 7,27867 Kč | 36 393,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 6,88790 Kč | 68 879,00 Kč |
| 20 000 | 6,67187 Kč | 133 437,40 Kč |
| 30 000 | 6,56365 Kč | 196 909,50 Kč |
| Unit Price without VAT: | 22,10000 Kč |
|---|---|
| Unit Price with VAT: | 26,74100 Kč |

