


MD0402B104K100YHT-EM | |
|---|---|
DigiKey Part Number | 1763-MD0402B104K100YHT-EMTR-ND - Tape & Reel (TR) 1763-MD0402B104K100YHT-EMCT-ND - Cut Tape (CT) 1763-MD0402B104K100YHT-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD0402B104K100YHT-EM |
Description | CAP CER 0.1UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 18,70900 Kč | 187,09 Kč |
| 50 | 14,79100 Kč | 739,55 Kč |
| 100 | 13,57940 Kč | 1 357,94 Kč |
| 500 | 11,53294 Kč | 5 766,47 Kč |
| 1 000 | 10,90006 Kč | 10 900,06 Kč |
| 2 500 | 10,23182 Kč | 25 579,55 Kč |
| 5 000 | 9,82883 Kč | 49 144,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 9,49691 Kč | 94 969,10 Kč |
| 20 000 | 9,22358 Kč | 184 471,60 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |

