10000 pF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Knowles MD Series

MD0402B103K6R3YHT-EM

DigiKey Part Number
1763-MD0402B103K6R3YHT-EMTR-ND - Tape & Reel (TR)
1763-MD0402B103K6R3YHT-EMCT-ND - Cut Tape (CT)
1763-MD0402B103K6R3YHT-EMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MD0402B103K6R3YHT-EM
Description
CAP CER 10000PF 6.3V X7R 0402
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1017,63800 Kč176,38 Kč
5013,90480 Kč695,24 Kč
10012,75000 Kč1 275,00 Kč
50010,79886 Kč5 399,43 Kč
1 00010,19537 Kč10 195,37 Kč
2 5009,55829 Kč23 895,72 Kč
5 0009,17403 Kč45 870,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0008,85767 Kč88 576,70 Kč
20 0008,59710 Kč171 942,00 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč