10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Knowles MD Series

MD0402B103K250YHT-EM

DigiKey Part Number
1763-MD0402B103K250YHT-EMTR-ND - Tape & Reel (TR)
1763-MD0402B103K250YHT-EMCT-ND - Cut Tape (CT)
1763-MD0402B103K250YHT-EMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MD0402B103K250YHT-EM
Description
CAP CER 10000PF 25V X7R 0402
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,70000 Kč35,70 Kč
1023,79100 Kč237,91 Kč
5019,03260 Kč951,63 Kč
10017,56480 Kč1 756,48 Kč
50015,08160 Kč7 540,80 Kč
1 00014,31371 Kč14 313,71 Kč
2 50013,50255 Kč33 756,38 Kč
5 00013,13349 Kč65 667,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00012,61056 Kč126 105,60 Kč
Manufacturers Standard Package
Unit Price without VAT:35,70000 Kč
Unit Price with VAT:43,19700 Kč