


MD0402B103K250YHT-EM | |
|---|---|
DigiKey Part Number | 1763-MD0402B103K250YHT-EMTR-ND - Tape & Reel (TR) 1763-MD0402B103K250YHT-EMCT-ND - Cut Tape (CT) 1763-MD0402B103K250YHT-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD0402B103K250YHT-EM |
Description | CAP CER 10000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 23,79100 Kč | 237,91 Kč |
| 50 | 19,03260 Kč | 951,63 Kč |
| 100 | 17,56480 Kč | 1 756,48 Kč |
| 500 | 15,08160 Kč | 7 540,80 Kč |
| 1 000 | 14,31371 Kč | 14 313,71 Kč |
| 2 500 | 13,50255 Kč | 33 756,38 Kč |
| 5 000 | 13,13349 Kč | 65 667,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 12,61056 Kč | 126 105,60 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |

