
C04BL121X-5UN-X0T | |
|---|---|
DigiKey Part Number | 1763-C04BL121X-5UN-X0TTR-ND - Tape & Reel (TR) 1763-C04BL121X-5UN-X0TCT-ND - Cut Tape (CT) 1763-C04BL121X-5UN-X0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C04BL121X-5UN-X0T |
Description | CAP CER 120PF 50V 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 pF 50V Ceramic Capacitor 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C04BL121X-5UN-X0T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.71mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 44,91500 Kč | 449,15 Kč |
| 50 | 37,07400 Kč | 1 853,70 Kč |
| 100 | 34,64880 Kč | 3 464,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,09692 Kč | 14 548,46 Kč |
| 1 000 | 28,77986 Kč | 28 779,86 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |

