
1210BB106K250NX085T | |
|---|---|
DigiKey Part Number | 1763-1210BB106K250NX085TTR-ND - Tape & Reel (TR) 1763-1210BB106K250NX085TCT-ND - Cut Tape (CT) 1763-1210BB106K250NX085TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210BB106K250NX085T |
Description | MULTILAYER CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.085" (2.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,90488 Kč | 27 809,76 Kč |
| Unit Price without VAT: | 13,90488 Kč |
|---|---|
| Unit Price with VAT: | 16,82490 Kč |

