
0805W106K160NT | |
|---|---|
DigiKey Part Number | 1763-0805W106K160NTTR-ND - Tape & Reel (TR) 1763-0805W106K160NTCT-ND - Cut Tape (CT) 1763-0805W106K160NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805W106K160NT |
Description | MULTILAYER CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.054" (1.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,65000 Kč | 25,65 Kč |
| 10 | 16,64300 Kč | 166,43 Kč |
| 50 | 13,10560 Kč | 655,28 Kč |
| 100 | 12,01690 Kč | 1 201,69 Kč |
| 500 | 10,17624 Kč | 5 088,12 Kč |
| 1 000 | 9,60688 Kč | 9 606,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,99289 Kč | 26 978,67 Kč |
| Unit Price without VAT: | 25,65000 Kč |
|---|---|
| Unit Price with VAT: | 31,03650 Kč |

