
0805E103K101KHT | |
|---|---|
DigiKey Part Number | 1763-1015-2-ND - Tape & Reel (TR) 1763-1015-1-ND - Cut Tape (CT) 1763-1015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805E103K101KHT |
Description | CAP CER 10000PF 100V 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805E103K101KHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 200°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.054" (1.37mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 37,27100 Kč | 372,71 Kč |
| 50 | 30,48900 Kč | 1 524,45 Kč |
| 100 | 28,39350 Kč | 2 839,35 Kč |
| 500 | 24,85114 Kč | 12 425,57 Kč |
| 1 000 | 23,75420 Kč | 23 754,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,95921 Kč | 68 877,63 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |

