
0603BB105K160NGT | |
|---|---|
DigiKey Part Number | 1763-1147-2-ND - Tape & Reel (TR) 1763-1147-1-ND - Cut Tape (CT) 1763-1147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603BB105K160NGT |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603BB105K160NGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Bonding Mountable, Gold Flash Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 20,33475 Kč | 81 339,00 Kč |
| 8 000 | 19,76671 Kč | 158 133,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,73000 Kč | 50,73 Kč |
| 10 | 34,79600 Kč | 347,96 Kč |
| 50 | 28,43440 Kč | 1 421,72 Kč |
| 100 | 26,47040 Kč | 2 647,04 Kč |
| 500 | 23,14700 Kč | 11 573,50 Kč |
| 1 000 | 22,25469 Kč | 22 254,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,14000 Kč | 50,14 Kč |
| 10 | 34,39200 Kč | 343,92 Kč |
| 50 | 28,10480 Kč | 1 405,24 Kč |
| 100 | 26,16350 Kč | 2 616,35 Kč |
| 500 | 22,87870 Kč | 11 439,35 Kč |
| 1 000 | 21,99673 Kč | 21 996,73 Kč |
| Unit Price without VAT: | 50,14000 Kč |
|---|---|
| Unit Price with VAT: | 60,66940 Kč |

