
0603BB104K500NGT | |
|---|---|
DigiKey Part Number | 1763-1146-2-ND - Tape & Reel (TR) 1763-1146-1-ND - Cut Tape (CT) 1763-1146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603BB104K500NGT |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603BB104K500NGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Bonding Mountable, Gold Flash Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 19,95456 Kč | 79 818,24 Kč |
| 8 000 | 19,39181 Kč | 155 134,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,47000 Kč | 49,47 Kč |
| 10 | 33,89100 Kč | 338,91 Kč |
| 50 | 27,65540 Kč | 1 382,77 Kč |
| 100 | 25,72940 Kč | 2 572,94 Kč |
| 500 | 22,47508 Kč | 11 237,54 Kč |
| 1 000 | 21,54615 Kč | 21 546,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,89000 Kč | 48,89 Kč |
| 10 | 33,49800 Kč | 334,98 Kč |
| 50 | 27,33500 Kč | 1 366,75 Kč |
| 100 | 25,43120 Kč | 2 543,12 Kč |
| 500 | 22,21456 Kč | 11 107,28 Kč |
| 1 000 | 21,29640 Kč | 21 296,40 Kč |
| Unit Price without VAT: | 48,89000 Kč |
|---|---|
| Unit Price with VAT: | 59,15690 Kč |

