
0603B102K101NT | |
|---|---|
DigiKey Part Number | 1763-0603B102K101NTTR-ND - Tape & Reel (TR) 1763-0603B102K101NTCT-ND - Cut Tape (CT) 1763-0603B102K101NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B102K101NT |
Description | CAPACITOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031C102K4T2A | KYOCERA AVX | 47 116 | 478-KAM15AR72A102KTCT-ND | 2,10000 Kč | Parametric Equivalent |
| 06031C102K4T4A | KYOCERA AVX | 8 147 | 478-KAM15AR72A102KMCT-ND | 2,10000 Kč | Parametric Equivalent |
| 06031C102K4Z4A | KYOCERA AVX | 41 150 | 478-KAF15AR72A102KMCT-ND | 2,31000 Kč | Parametric Equivalent |
| KGF15AR72A102KT | KYOCERA AVX | 3 906 | 478-KGF15AR72A102KTCT-ND | 5,46000 Kč | Parametric Equivalent |
| KGM15AR72A102KT | KYOCERA AVX | 86 463 | 478-KGM15AR72A102KTCT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 23,41300 Kč | 234,13 Kč |
| 50 | 18,75960 Kč | 937,98 Kč |
| 100 | 17,32540 Kč | 1 732,54 Kč |
| 500 | 14,89892 Kč | 7 449,46 Kč |
| 1 000 | 14,14803 Kč | 14 148,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,02060 Kč | 52 082,40 Kč |
| 8 000 | 12,60129 Kč | 100 810,32 Kč |
| 12 000 | 12,39117 Kč | 148 694,04 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |

