
0402BW474K160NGT | |
|---|---|
DigiKey Part Number | 1763-1162-2-ND - Tape & Reel (TR) 1763-1162-1-ND - Cut Tape (CT) 1763-1162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402BW474K160NGT |
Description | CAP CER 0.47UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402BW474K160NGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Gold Flash Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,20000 Kč | 64,20 Kč |
| 10 | 44,79400 Kč | 447,94 Kč |
| 50 | 37,04800 Kč | 1 852,40 Kč |
| 100 | 34,65670 Kč | 3 465,67 Kč |
| 500 | 30,60880 Kč | 15 304,40 Kč |
| 1 000 | 30,20970 Kč | 30 209,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 24,68113 Kč | 246 811,30 Kč |
| Unit Price without VAT: | 64,20000 Kč |
|---|---|
| Unit Price with VAT: | 77,68200 Kč |

