
0402BB104K160NGT | |
|---|---|
DigiKey Part Number | 1763-1144-2-ND - Tape & Reel (TR) 1763-1144-1-ND - Cut Tape (CT) 1763-1144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402BB104K160NGT |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402BB104K160NGT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Gold Flash Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 22,36300 Kč | 223,63 Kč |
| 50 | 17,83580 Kč | 891,79 Kč |
| 100 | 16,43720 Kč | 1 643,72 Kč |
| 500 | 14,07538 Kč | 7 037,69 Kč |
| 1 000 | 13,34465 Kč | 13 344,65 Kč |
| 2 500 | 12,57268 Kč | 31 431,70 Kč |
| 5 000 | 12,16003 Kč | 60 800,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 11,72402 Kč | 117 240,20 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |

