
JLC09E160TRSM | |
|---|---|
DigiKey Part Number | 1956-JLC09E160TRSM-ND |
Manufacturer | |
Manufacturer Product Number | JLC09E160TRSM |
Description | ADJUSTABLE INDUCTOR 122NH SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 122 nH Adjustable Inductors 162 @ 100MHz Radial, Horizontal Cylinder (Open) |
Category | Q @ Freq 162 @ 100MHz |
Manufacturer Knowles Johanson Manufacturing | Mounting Type Surface Mount |
Packaging Bulk | Package / Case Radial, Horizontal Cylinder (Open) |
Part Status Active | Base Product Number |
Inductance 122 nH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 178,87360 Kč | 8 943,68 Kč |
| Unit Price without VAT: | 178,87360 Kč |
|---|---|
| Unit Price with VAT: | 216,43706 Kč |

