
9702-1 | |
---|---|
DigiKey Part Number | 1956-1068-ND |
Manufacturer | |
Manufacturer Product Number | 9702-1 |
Description | CAP TRIMMER 1-5PF 250V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 5pF Trimmer Capacitor 250 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1 ~ 5pF | |
Adjustment Type | Top | |
Voltage - Rated | 250 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 1000 @ 100MHz | |
Size / Dimension | 0.145" Dia (3.68mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 342,24000 Kč | 342,24 Kč |
10 | 271,45700 Kč | 2 714,57 Kč |
50 | 243,16520 Kč | 12 158,26 Kč |
100 | 239,02430 Kč | 23 902,43 Kč |
Unit Price without VAT: | 342,24000 Kč |
---|---|
Unit Price with VAT: | 414,11040 Kč |