1 ~ 5pF Trimmer Capacitor 250 V Top Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9402-1

DigiKey Part Number
1956-1076-ND
Manufacturer
Manufacturer Product Number
9402-1
Description
CAP TRIMMER 1-5PF 250V SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 ~ 5pF Trimmer Capacitor 250 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Johanson Manufacturing
Series
Packaging
Bulk
Part Status
Active
Capacitance Range
1 ~ 5pF
Adjustment Type
Top
Voltage - Rated
250 V
Dielectric Material
-
Q @ Freq
1000 @ 100MHz
Size / Dimension
0.141" Dia (3.58mm)
Height - Seated (Max)
0.040" (1.02mm)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 827
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1428,57000 Kč428,57 Kč
10340,52500 Kč3 405,25 Kč
50305,29420 Kč15 264,71 Kč
100294,38360 Kč29 438,36 Kč
500275,90322 Kč137 951,61 Kč
Manufacturers Standard Package
Unit Price without VAT:428,57000 Kč
Unit Price with VAT:518,56970 Kč