


9350-2R1 | |
|---|---|
DigiKey Part Number | 1956-9350-2R1TR-ND - Tape & Reel (TR) 1956-9350-2R1CT-ND - Cut Tape (CT) 1956-9350-2R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9350-2R1 |
Description | Trimmer SMD 2-6 pf |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 ~ 6pF Trimmer Capacitor 100 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance Range | 2 ~ 6pF | |
Adjustment Type | Top | |
Voltage - Rated | 100 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 500 @ 1MHz | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 10 | 53,98600 Kč | 539,86 Kč |
| 50 | 44,94840 Kč | 2 247,42 Kč |
| 100 | 42,15350 Kč | 4 215,35 Kč |
| 500 | 37,42894 Kč | 18 714,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,96558 Kč | 35 965,58 Kč |
| 2 000 | 34,76051 Kč | 69 521,02 Kč |
| 3 000 | 34,15661 Kč | 102 469,83 Kč |
| 5 000 | 33,48723 Kč | 167 436,15 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |


