
8051 | |
|---|---|
DigiKey Part Number | 1956-8051-ND |
Manufacturer | |
Manufacturer Product Number | 8051 |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.6 ~ 3.5pF Trimmer Capacitor Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 0.6 ~ 3.5pF | |
Adjustment Type | Top | |
Dielectric Material | Air | |
Q @ Freq | 10000 @ 100MHz | |
Size / Dimension | 0.160" Dia (4.06mm) | |
Height - Seated (Max) | 0.280" (7.11mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 814,27700 Kč | 16 285,54 Kč |
| Unit Price without VAT: | 814,27700 Kč |
|---|---|
| Unit Price with VAT: | 985,27517 Kč |



